Reference Only

EN3P6FPX

Standard Circular Connector 6 PIN MINI FEM.PANEL

Manufacturer:

Mfr Part:
EN3P6FPX

TTI Part:
EN3P6FPX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderSocket (Female)
Mounting StylePanel
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter15.5 mm
Height20.6 mm
IP RatingIP68
SeriesEN3
PackagingBulk
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEN3

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.34$1,934.00
$17.53$8,765.00
$17.36$17,360.00
$17.18$85,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.