Reference Only
EN3P4FX
Standard Circular Connector 4P FEMALE PANEL TYPE
Datasheet
EN3P4FX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 15.5 mm | |
| Height | 20.6 mm | |
| IP Rating | IP68 | |
| Current Rating | 3 A | |
| Series | EN3 | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.53 | $15.53 | |
| $12.94 | $64.70 | |
| $11.89 | $118.90 | |
| $11.00 | $275.00 | |
| $10.79 | $539.50 | |
| $10.68 | $1,068.00 | |
| $10.57 | $2,114.00 | |
| $10.47 | $5,235.00 |
Need more?
Sign in to add projects and notes