Reference Only
EN3P4FPX
Standard Circular Connector 4 POS PANEL JACK
Datasheet
EN3P4FPX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 15.5 mm | |
| Height | 20.6 mm | |
| IP Rating | IP68 | |
| Series | EN3 | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.76 | $1,276.00 | |
| $12.22 | $6,110.00 | |
| $12.10 | $12,100.00 | |
| $11.98 | $59,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes