Reference Only

EN3P3M16PX

Standard Circular Connector EN3 3 PIN MALE PC PA.

Manufacturer:

Mfr Part:
EN3P3M16PX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size16
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter15.5 mm
Height20.6 mm
IP RatingIP68
SeriesEN3
Current Rating13 A
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEN3
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.95$895.00
$8.38$1,676.00
$8.08$4,040.00
$7.69$7,690.00
Need more?