Reference Only

EN3P2MX

Standard Circular Connector 2P MALE PANEL TYPE

Manufacturer:

Mfr Part:
EN3P2MX

TTI Part:
EN3P2MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions2 Position
Contact GenderPin (Male)
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter15.5 mm
Height20.6 mm
IP RatingIP68
SeriesEN3
PackagingKit
Product TypeStandard Circular Connector
Shell PlatingGold
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEN3

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.99$599.00
$5.56$2,780.00
$5.50$5,500.00
$5.45$27,250.00
Need more?

My Notes

Sign into see notes.