Reference Only

EN3P18FRAPCBN

Standard Circular Connector FEML 18 PIN RA PCB NARROW IP68.

Manufacturer:

Mfr Part:
EN3P18FRAPCBN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions18 Position
Contact GenderSocket (Female)
Mounting StylePanel
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter15.5 mm
Height20.6 mm
IP RatingIP68
SeriesEN3
Current Rating2 A
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameEN3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$41.95$4,195.00
Need more?