Reference Only

EN3P17MRAPCBW

Standard Circular Connector MALE 17 PIN RA PCB WIDE IP68.

Manufacturer:

Mfr Part:
EN3P17MRAPCBW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions17 Position
Contact GenderPin (Male)
Mounting StylePanel
Contact PlatingGold
Shell MaterialThermoplastic (TP)
IP RatingIP68
SeriesEN3
Current Rating2 A
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameEN3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$31.64$3,164.00
$29.41$5,882.00
Need more?