Reference Only

EN3P15M26X

Standard Circular Connector 15P MALE PANEL.

Manufacturer:

Mfr Part:
EN3P15M26X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
SeriesEN3
Product TypeStandard Circular Connector
Shell PlatingGold
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEN3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.96$1,996.00
$19.81$9,905.00
Need more?