Reference Only

EN3NUT

Standard Circular Connector NUT FOR PANEL

Manufacturer:

Mfr Part:
EN3NUT

TTI Part:
EN3NUT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductAccessories
Shell MaterialThermoplastic (TP)
Accessory TypeNut
SeriesEN3
PackagingBulk
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size5/8-27
TradenameEN3

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.727$72.70
$0.606$303.00
$0.56$560.00
$0.554$2,770.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.