Reference Only

EN3L5FCX

Standard Circular Connector 5P FEM IN-LINE TYPE #20 CRIMP.

Manufacturer:

Mfr Part:
EN3L5FCX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderSocket (Female)
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter17.8 mm
Height17.8 mm
IP RatingIP69K
SeriesEN3
Product TypeStandard Circular Connector
Shell PlatingGold
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEN3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.74$1,674.00
$16.16$8,080.00
Need more?