Reference Only
EN3IPCAPX
Standard Circular Connector PLUG CAP. SWC
Datasheet
EN3IPCAPX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cap (Sealing Cap) | |
| Series | EN3 | |
| Packaging | Bulk | |
| Housing Gender | Male | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.12 | $6.12 | |
| $6.06 | $30.30 | |
| $5.25 | $52.50 | |
| $4.92 | $123.00 | |
| $4.68 | $234.00 | |
| $4.46 | $446.00 | |
| $4.18 | $1,045.00 | |
| $3.97 | $1,985.00 |
Need more?
Sign in to add projects and notes