Reference Only
EN3CAP
Standard Circular Connector PROTECTIVE CAP
Datasheet
EN3CAP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cap (Dust) | |
| Series | EN3 | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
740In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.87 | $28.70 | |
| $2.39 | $119.50 | |
| $1.84 | $184.00 | |
| $1.70 | $510.00 | |
| $1.68 | $840.00 | |
| $1.67 | $1,670.00 | |
| $1.65 | $4,125.00 | |
| $1.61 | $8,050.00 |
Need more?
Sign in to add projects and notes