Reference Only
EN3C4MX
Standard Circular Connector 4P MALE CORD TYPE
Datasheet
EN3C4MX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 17.8 mm | |
| Height | 17.8 mm | |
| IP Rating | IP69K | |
| Series | EN3 | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.22 | $13.22 | |
| $13.08 | $65.40 | |
| $12.19 | $304.75 | |
| $10.35 | $1,035.00 | |
| $10.18 | $2,036.00 | |
| $10.07 | $5,035.00 | |
| $9.96 | $9,960.00 | |
| $9.86 | $49,300.00 |
Need more?
Sign in to add projects and notes