Reference Only
EN3C4FX
Standard Circular Connector 4P FEMALE CORD TYPE
Datasheet
EN3C4FX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 17.8 mm | |
| Height | 17.8 mm | |
| IP Rating | IP69K | |
| Series | EN3 | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.81 | $1,481.00 | |
| $14.66 | $7,330.00 | |
| $14.52 | $14,520.00 | |
| $14.37 | $71,850.00 |
Need more?
Sign in to add projects and notes