Reference Only
EN3C4FCX
Standard Circular Connector 4 POS CORD JACK.
Datasheet
EN3C4FCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Series | EN3 | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.40 | $1,340.00 | |
| $12.67 | $2,534.00 | |
| $12.22 | $6,110.00 |
Need more?