Reference Only

EN3C2MX

Standard Circular Connector 2P MALE CORD TYPE

Manufacturer:

Mfr Part:
EN3C2MX

TTI Part:
EN3C2MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions2 Position
Contact GenderPin (Male)
Mounting StyleFree Hanging
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter17.8 mm
Height17.8 mm
IP RatingIP69K
SeriesEN3
PackagingKit
Product TypeStandard Circular Connector
Shell PlatingGold
Shell StylePlug
SubcategoryCircular Connectors
TradenameEN3

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.94$7.94
$7.86$39.30
$7.79$77.90
$7.71$385.50
$7.63$763.00
$7.07$1,414.00
$6.16$3,080.00
$5.93$5,930.00
Need more?
Sign in to add projects and notes