Reference Only

EN3C2FCX

Standard Circular Connector 2P FEM CRIMP TYPE

Manufacturer:

Mfr Part:
EN3C2FCX

TTI Part:
EN3C2FCX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions2 Position
Contact GenderSocket (Female)
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter17.8 mm
Height17.8 mm
IP RatingIP69K
Current Rating7.5 A
SeriesEN3
PackagingBulk
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEN3
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.36$1,036.00
$9.24$4,620.00
$8.80$8,800.00
$8.71$43,550.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes