Reference Only

EN3BOOTL

Standard Circular Connector LARGE BOOT FOR CABLE DIAMETER 0.230-0.38.

Manufacturer:

Mfr Part:
EN3BOOTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
Height42.2 mm
SeriesEN3
Length18 mm
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameEN3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.69$269.00
$2.48$744.00
$2.32$2,320.00
$2.26$5,650.00
$2.17$10,850.00
Need more?