Reference Only
EN3BOOT
Standard Circular Connector PROTECTIVE BOOT.
Datasheet
EN3BOOT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Height | 27.68 mm | |
| Series | EN3 | |
| Packaging | Bulk | |
| Length | 0.625 in | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | EN3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $221.00 | |
| $2.06 | $618.00 | |
| $1.79 | $895.00 | |
| $1.65 | $1,650.00 | |
| $1.58 | $3,950.00 | |
| $1.50 | $7,500.00 |
Need more?