Reference Only

EN2P6M26P

Standard Circular Connector 6#26 MALE PCB PANEL

Manufacturer:

Mfr Part:
EN2P6M26P

TTI Part:
EN2P6M26P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderPin (Male)
Shell Size26
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter10.9 mm
Height18.2 mm
IP RatingIP69K
SeriesEN2
PackagingKit
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

229
On Order
229 expected 13-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.23$1,223.00
$11.29$5,645.00
$11.07$11,070.00
$10.96$54,800.00
Need more?
Sign in to add projects and notes