Reference Only

EN2P4M22

Standard Circular Connector 4-22 M S/C PANEL CON.

Manufacturer:

Mfr Part:
EN2P4M22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size22
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter10.9 mm
Height18.2 mm
IP RatingIP69K
Current Rating4.5 A
SeriesEN2
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEN2
Voltage Rating125 V
Wire Gauge22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.16$1,016.00
$8.43$1,686.00
$8.13$4,065.00
$7.74$7,740.00
Need more?