Reference Only

EN2CAPIP

Standard Circular Connector EN2 IP RATED CAP

Manufacturer:

Mfr Part:
EN2CAPIP

TTI Part:
EN2CAPIP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductAccessories
Shell MaterialThermoplastic (TP)
Accessory TypeCap
Diameter15.7 mm
Height6 mm
IP RatingIP68
SeriesEN2
PackagingKit
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3923500000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.74$274.00
$2.38$1,190.00
$2.24$2,240.00
$2.22$11,100.00
Need more?

My Notes

Sign into see notes.