Reference Only

EN2C6M26DC

Standard Circular Connector 6-26 M S/C CORD CON

Manufacturer:

Mfr Part:
EN2C6M26DC

TTI Part:
EN2C6M26DC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderPin (Male)
Shell Size26
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter13.5 mm
Height13.5 mm
IP RatingIP69K
SeriesEN2
PackagingKit
Current Rating3 A
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEN2
Voltage Rating125 V
Wire Gauge26

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.55$1,155.00
$10.98$5,490.00
$10.67$10,670.00
$10.56$52,800.00
Need more?

My Notes

Sign into see notes.