Reference Only

EN2C2M20DCW

Standard Circular Connector 2#20 CORD MOUNT CONN.

Manufacturer:

Mfr Part:
EN2C2M20DCW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions2 Position
Contact GenderPin (Male)
Shell Size20
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter13.5 mm
Height13.5 mm
IP RatingIP69K
SeriesEN2
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?