Reference Only

EN2C2F20G1

Standard Circular Connector 2#20 CORD MOUNT CONN.

Manufacturer:

Mfr Part:
EN2C2F20G1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions2 Position
Contact GenderSocket (Female)
Shell Size20
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter13.5 mm
Height13.5 mm
IP RatingIP69K
SeriesEN2
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.37$837.00
$7.75$1,550.00
$7.47$3,735.00
$7.12$7,120.00
Need more?