Reference Only

EHUSBMNMNPKG

USB Connectors EH Mini USB Feedthru Bagged w/ Screws

Manufacturer:

Mfr Part:
EHUSBMNMNPKG

TTI Part:
EHUSBMNMNPKG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderJack (Female)
StandardUSB 2.0
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePanel Mount
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Insulator ColorBlack
Product TypeUSB Connectors
SeriesEH
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

88In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.17$15.17
$14.72$147.20
$13.91$347.75
$13.64$682.00
$13.50$1,350.00
$13.37$3,342.50
$12.34$6,170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.