Reference Only

EHUSBABX

USB Connectors E SERIES USB A TO B

Manufacturer:

Mfr Part:
EHUSBABX

TTI Part:
EHUSBABX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryUSB Connectors
ProductUSB Adapters
TypeType A to Type B
GenderFemale / Female
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePanel Mount
PackagingBulk
Contact PlatingNickel
Insulator ColorBlack
Product TypeUSB Connectors
SeriesEH
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.73$493.25
$17.89$1,789.00
$16.14$8,070.00
$15.97$15,970.00
Need more?
Sign in to add projects and notes