Reference Only
EHUSBAABX
USB Connectors USB A to USB A Feedthrgh Blk Finish
Datasheet
EHUSBAABX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | Type A to Type A | |
| Gender | Female / Female | |
| Standard | USB 2.0 | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Insulator Color | Black | |
| Product Type | USB Connectors | |
| Series | EH | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.50 | $21.50 | |
| $21.28 | $42.56 | |
| $18.41 | $184.10 | |
| $17.25 | $431.25 | |
| $16.42 | $821.00 | |
| $15.64 | $1,564.00 | |
| $14.66 | $3,665.00 |
Need more?
My Notes
Sign into see notes.