EHUSB3ACABPKG Switchcraft

EHUSB3ACABPKG

USB Connectors USB 3.0 A to Micro USB 3.0 bag w/screws.

Manufacturer:

Mfr Part:
EHUSB3ACABPKG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryUSB Connectors
ProductUSB Adapters
TypeType A to Micro AB
GenderFemale / Female
StandardUSB 3.0
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePanel Mount
PackagingBulk
Contact PlatingGold
Insulator ColorBlack
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
SeriesEH
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.61$690.25
$26.48$1,324.00
$24.98$2,498.00
$24.09$6,022.50
$23.78$11,890.00
Need more?