Reference Only
EHUSB3ACAB
USB Connectors USB 3.0 A to Micro USB 3.0
Datasheet
EHUSB3ACAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Type | Type A to Micro AB | |
| Gender | Female / Female | |
| Standard | USB 3.0 | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | USB Connectors | |
| Series | EH | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.72 | $568.00 | |
| $20.89 | $2,089.00 | |
| $20.37 | $10,185.00 | |
| $20.17 | $20,170.00 |
Need more?
My Notes
Sign into see notes.