Reference Only
EHTL2
XLR Connectors E Series TOSLINK Jck Fem Plastic Hsg Blk
Datasheet
EHTL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Adapters | |
| Standard | Standard XLR | |
| Number of Positions | 2 Position | |
| Gender | Female | |
| Termination Style | Feed-Thru | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Series | EH TQG | |
| Color | Black | |
| Contact Material | Brass | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.45 | $311.25 | |
| $10.58 | $1,058.00 |
Need more?
My Notes
Sign into see notes.