Reference Only
EHSVHS2X
Circular DIN Connectors E SERIES SVHS FEED T.
Datasheet
EHSVHS2X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular DIN Connectors | |
| Mounting Style | Panel Mount | |
| Termination Style | Coupler | |
| Series | EH | |
| Contact Material | Copper Alloy | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.02 | $675.50 | |
| $26.58 | $1,329.00 | |
| $24.32 | $2,432.00 | |
| $23.79 | $5,947.50 | |
| $23.40 | $11,700.00 |
Need more?