Reference Only
EHRRSLB
Rocker Switches CURVED ROCKER SWITCH I/O DPDT, BLACK
Datasheet
EHRRSLB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Packaging | Bulk | |
| Product Type | Rocker Switches | |
| Series | EH | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.66 | $433.00 | |
| $7.92 | $792.00 | |
| $7.14 | $3,570.00 | |
| $6.82 | $6,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.