Reference Only
EHRJ45P6S
Modular Connectors / Ethernet Connectors EHRJ45 CAT 6 SHIELDE
Datasheet
EHRJ45P6S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Couplers | |
| Type | Modular | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 6 | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Straight | |
| Color | Black | |
| Tab Direction | User Selectable | |
| Series | EHRJ45 | |
| Packaging | Bulk | |
| Application | 1G/10G Base-T | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.84 | $21.84 | |
| $18.20 | $91.00 | |
| $17.57 | $439.25 | |
| $17.39 | $869.50 | |
| $17.20 | $1,720.00 | |
| $17.02 | $4,255.00 | |
| $16.77 | $8,385.00 | |
| $16.59 | $16,590.00 |
Need more?
Sign in to add projects and notes