Reference Only

EHRJ45P6AS

Modular Connectors / Ethernet Connectors RJ45 CAT 6A Feedthru Shielded

Manufacturer:

Mfr Part:
EHRJ45P6AS

TTI Part:
EHRJ45P6AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleFlange Mount
Mounting AngleStraight
ColorBlack
Tab DirectionUser Selectable
SeriesEHRJ45
PackagingBulk
Application10G Base-T
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

103In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.77$24.77
$22.07$110.35
$21.31$532.75
$21.08$1,054.00
$18.12$1,812.00
$17.93$4,482.50
$17.43$8,715.00
$17.24$17,240.00
Need more?
Sign in to add projects and notes