Reference Only

EHRJ45D6ASB

Modular Connectors / Ethernet Connectors RJ45 CAT6A Shielded Diecast Hsg Black

Manufacturer:

Mfr Part:
EHRJ45D6ASB

TTI Part:
EHRJ45D6ASB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleFlange Mount
Mounting AngleStraight
Termination StyleSolder
Current Rating1.5 A
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
ColorBlack Chrome
Tab DirectionUser Selectable
SeriesEJRJ45
PackagingBulk
Accessory TypeMounting Flange
Application10G Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance500 MOhms
Mounting DirectionRear
Number of Contacts1 Contact
Number of Ports1 Port
Number of Positions1 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.22$1,822.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.