Reference Only

EHRCABNCXPKG

RCA Phono Connectors RCA TO BNC NICKEL.

Manufacturer:

Mfr Part:
EHRCABNCXPKG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
TypeBetween Series Adapter
GenderFemale
Mounting StyleFeedthrough
Contact PlatingGold
Termination StyleCoupler
Contact MaterialCopper Alloy
Number of Ports1
SeriesEH
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.81$1,581.00
$15.11$3,777.50
$14.70$7,350.00
Need more?