Reference Only
EHRCA2X
RCA Phono Connectors RCA FEEDTHRU.
Datasheet
EHRCA2X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Type | Pass Through | |
| Gender | Female | |
| Mounting Style | Feedthrough | |
| Contact Plating | Gold | |
| Termination Style | Coupler | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Number of Ports | 1 | |
| Series | EH | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.00 | $350.00 | |
| $13.75 | $687.50 | |
| $12.51 | $1,251.00 | |
| $12.28 | $3,070.00 | |
| $12.18 | $6,090.00 |
Need more?