Reference Only

EHPBSMB

Pushbutton Switches - Board Mount MOMENTARY PUSHBUTTON SWITCH, SPDT, BLACK.

Manufacturer:

Mfr Part:
EHPBSMB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPushbutton Switches - Board Mount
SeriesEH
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRound
Current Rating250 mA
Voltage Rating DC48 VDC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.97$548.50
$9.95$995.00
$9.36$2,340.00
$8.47$4,235.00
$8.01$8,010.00
Need more?