Reference Only

EHMIDI2B

Circular DIN Connectors MIDI CPLR BLACK

Manufacturer:

Mfr Part:
EHMIDI2B

TTI Part:
EHMIDI2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
StandardDIN
Contact PlatingNickel
Mounting StylePanel Mount
Termination StyleCoupler
Current Rating1 A
Voltage Rating100 V
SeriesEH
PackagingBulk
Contact MaterialCopper Alloy
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$22.95$573.75
$20.14$2,014.00
$19.01$9,505.00
$18.68$18,680.00
Need more?

My Notes

Sign into see notes.