Reference Only

EHMDP2

HDMI, Displayport & DVI Connectors Mini Displayport Feedthru

Manufacturer:

Mfr Part:
EHMDP2

TTI Part:
EHMDP2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryHDMI, Displayport & DVI Connectors
ProductMini-Displayport
GenderFemale
OrientationRight Angle
Contact PlatingGold
Mounting StylePanel Mount
SeriesEH
PackagingBulk
ColorBlack
Housing MaterialThermoplastic
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature0 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.16$33.16
$31.19$155.95
$27.77$277.70
Need more?
Sign in to add projects and notes