Reference Only
EHMB2B
RF Adapters - In Series EH Series Mnt Micro BNC UHD 12GHz Blk
Datasheet
EHMB2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | EH | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
98In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.113 | $14.11 | |
| $14.113 | $141.13 | |
| $14.113 | $352.82 | |
| $14.113 | $705.65 | |
| $14.113 | $1,411.30 | |
| $14.113 | $3,528.25 | |
| $14.113 | $7,056.50 |
Need more?
My Notes
Sign into see notes.