Reference Only
EHHD15MFB
D-Sub High Density Connectors CONN 15 PIN D SUB M-
Datasheet
EHHD15MFB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | D-Sub High Density Connectors | |
| Number of Rows | 3 Row | |
| Series | EH | |
| Packaging | Kit | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.254 | $12.25 | |
| $12.254 | $122.54 | |
| $12.254 | $306.35 | |
| $12.254 | $612.70 | |
| $12.254 | $1,225.40 | |
| $12.254 | $3,676.20 | |
| $12.254 | $6,127.00 |
Need more?
My Notes
Sign into see notes.