Reference Only
EHHD15MF
D-Sub Dualport Connectors CONN HDI5 M TO F NIC
Datasheet
EHHD15MF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Male / Female | |
| Number of Rows per Port | 3 Row / 3 Row | |
| Number of Positions / Contacts per Port | 15 Position / 15 Position | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Kit | |
| Contact Material | Brass | |
| Filtered | Unfiltered | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Mounting Style | Panel | |
| Number of Ports | 2 Port | |
| Product Type | Dual Port D-Sub Connectors | |
| Series | EH | |
| Shell Material | Nickel Silver | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.177 | $12.17 | |
| $12.177 | $121.77 | |
| $12.177 | $304.42 | |
| $12.177 | $608.85 | |
| $12.177 | $1,217.70 | |
| $12.177 | $2,435.40 | |
| $12.177 | $3,653.10 | |
| $12.177 | $6,088.50 |
Need more?
Sign in to add projects and notes