Reference Only

EHHD15FF

D-Sub Dualport Connectors 15 PIN D SUB F-F NIC

Manufacturer:

Mfr Part:
EHHD15FF

TTI Part:
EHHD15FF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryD-Sub Dualport Connectors
GenderFemale / Female
Number of Rows per Port3 Row / 3 Row
Number of Positions / Contacts per Port15 Position / 15 Position
Mounting AngleStraight
PackagingKit
FilteredUnfiltered
InsulationNot Insulated
Mounting StylePanel
Number of Ports2 Port
Product TypeDual Port D-Sub Connectors
SeriesEH
Shell SizeB
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.40$1,840.00
$16.87$8,435.00
$16.70$16,700.00
Need more?

My Notes

Sign into see notes.