Reference Only
EHFWX2BXPKG
IEEE 1394 Connectors FIREWIRE CROSS WIRED.
Datasheet
EHFWX2BXPKG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | IEEE 1394 Receptacle | |
| Gender | Female | |
| Number of Ports | 1 | |
| Product Type | IEEE 1394 Connectors | |
| Series | EH | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.29 | $807.25 | |
| $32.08 | $1,604.00 | |
| $30.70 | $3,070.00 | |
| $30.18 | $7,545.00 |
Need more?