Reference Only

EHFW800X2B

IEEE 1394 Connectors X-WIRED FIREWIRE 800 BLACK FINISH

Manufacturer:

Mfr Part:
EHFW800X2B

TTI Part:
EHFW800X2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryIEEE 1394 Connectors
ProductIEEE 1394 Connectors
Contact MaterialBrass
GenderFemale
Mounting StylePanel Mount
Termination StyleSolder
PackagingBulk
Product TypeIEEE 1394 Connectors
SeriesEH
SubcategoryIEEE 1394 Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$41.09$1,027.25
$37.80$3,780.00
$36.07$18,035.00
$35.71$35,710.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes