Reference Only
EHFW800X2
IEEE 1394 Connectors FIREWIRE 800 FEMALE FEED-THRU.
Datasheet
EHFW800X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | IEEE 1394 Connectors | |
| Product | Connectors | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Mounting Style | Panel Mount | |
| Color | Red | |
| Insulator Color | Black | |
| Product Type | IEEE 1394 Connectors | |
| Series | EH | |
| Subcategory | IEEE 1394 Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.06 | $1,001.50 | |
| $38.70 | $1,935.00 | |
| $35.23 | $3,523.00 | |
| $34.45 | $8,612.50 |
Need more?