Reference Only
EHFF2B
IEEE 1394 Connectors F TO F TYPE FEMALE ADAPTER, BLACK.
Datasheet
EHFF2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | IEEE 1394 Connectors | |
| Product | Adapters | |
| Contact Material | Zinc | |
| Gender | Female | |
| Product Type | IEEE 1394 Connectors | |
| Series | EH | |
| Subcategory | IEEE 1394 Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.24 | $231.00 | |
| $8.87 | $443.50 | |
| $8.12 | $812.00 | |
| $7.53 | $1,882.50 | |
| $6.97 | $3,485.00 | |
| $6.48 | $6,480.00 |
Need more?