Reference Only
EHFF2
IEEE 1394 Connectors F TO F TYPE FEMALE ADAPTER, NICKEL.
Datasheet
EHFF2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | IEEE 1394 Connectors | |
| Product | Adapters | |
| Contact Plating | Nickel | |
| Contact Material | Zinc | |
| Gender | Female | |
| Product Type | IEEE 1394 Connectors | |
| Series | EH | |
| Subcategory | IEEE 1394 Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.04 | $176.00 | |
| $6.92 | $1,730.00 | |
| $6.69 | $3,345.00 | |
| $6.28 | $6,280.00 |
Need more?